+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0608-2.2

Inductor: wire; THT; 2.2mH; Ioper: 200mA; R: 8.92Ω; ±10%; Ø7.5x9.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0608-2.2
TME Symbol:
COIL0608-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.2A
Resistance
8.92Ω
Tolerance
±10%
Body dimensions
Ø7.5x9.5mm
Saturation current
0.22A
Spatial orientation
vertical
Terminal pitch
3mm
Leads
2pin
Diameter
7.5mm
Height
9.5mm
Gross weight1.174 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0608-2.2
1950 in TME stock
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs