+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0807-0.015

Inductor: wire; THT; 15uH; 3.5A; ±10%; Ø9.5x8.5mm; vertical; Ø: 9.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0807-0.015
TME Symbol:
COIL0807-0.015

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
3.5A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight1.833 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0807-0.015
1545 in TME stock
Net price for quantities from 2 pcs - 0.44 EURGross price for quantities from 2 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs