+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0810-3.3

Inductor: wire; THT; 3.3mH; 290mA; R: 6.8Ω; ±10%; Ø9.5x11.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0810-3.3
TME Symbol:
COIL0810-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
3.3mH
Operating current
0.29A
Resistance
6.8Ω
Tolerance
±10%
Body dimensions
Ø9.5x11.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
9.5mm
Height
11.5mm
Dimensions
Gross weight2.422 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0810-3.3
2055 in TME stock
Net price for quantities from 2 pcs - 0.38 EURGross price for quantities from 2 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 600 pcs - 0.13 EURGross price for quantities from 600 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs