+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-0.39

Inductor: wire; THT; 390uH; Ioper: 1.4A; R: 690mΩ; ±10%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-0.39
TME Symbol:
COIL0912-0.39

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.39mH
Operating current
1.4A
Resistance
0.69Ω
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Saturation current
1.1A
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight3.933 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-0.39
0 in TME stock
Net price for quantities from 2 pcs - 0.37 EURGross price for quantities from 2 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 200 pcs - 0.16 EURGross price for quantities from 200 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs