+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-1.2

Inductor: wire; THT; 1.2mH; 400mA; R: 1.52Ω; ±10%; Ø10.5x13.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-1.2
TME Symbol:
COIL0912-1.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Operating current
0.4A
Resistance
1.52Ω
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight3.82 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-1.2
620 in TME stock
Net price for quantities from 2 pcs - 0.40 EURGross price for quantities from 2 pcs - 0.40 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 200 pcs - 0.18 EURGross price for quantities from 200 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.