+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0912-2.2

Inductor: wire; THT; 2.2mH; 300mA; R: 2.75Ω; ±10%; Ø10.5x13.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0912-2.2
TME Symbol:
COIL0912-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.3A
Resistance
2.75Ω
Tolerance
±10%
Body dimensions
Ø10.5x13.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
13.5mm
Gross weight3.876 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0912-2.2
800 in TME stock
Net price for quantities from 2 pcs - 0.43 EURGross price for quantities from 2 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.21 EUR
Net price for quantities from 200 pcs - 0.19 EURGross price for quantities from 200 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs