+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COJBC

Cable; USB 2.0; USB A plug,both sides; nickel plated; 0.25m; PVC


Manufacturer: VENTION

Manufacturer part number:
COJBC
TME Symbol:
COJBC

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.25m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
24AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable external diameter
4.5mm
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight19.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
COJBC
107 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 20 pcs - 0.97 EURGross price for quantities from 20 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.