+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-4

Enclosure: multipurpose; X: 68mm; Y: 100mm; Z: 50mm; ABS; light grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-4
TME Symbol:
CP-11-4

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
100mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Kit contents
  • brackets for PCB fixation
  • gasket
  • holes for holder fixation that enable fastening to a surface
  • screw x4
Dimensions
Gross weight96.2 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-4
95 in TME stock
Net price for quantities from 1 pcs - 4.71 GBPGross price for quantities from 1 pcs - 4.71 GBP
Net price for quantities from 5 pcs - 3.93 GBPGross price for quantities from 5 pcs - 3.93 GBP
Net price for quantities from 25 pcs - 3.63 GBPGross price for quantities from 25 pcs - 3.63 GBP
Net price for quantities from 100 pcs - 3.14 GBPGross price for quantities from 100 pcs - 3.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.