+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1135

Enclosure: multipurpose; X: 85mm; Y: 125mm; Z: 55mm; ABS; grey; IP65

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-1135
TME Symbol:
CP-1135

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
125mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Flammability rating
UL94HB
Gross weight138.9 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-1135
82 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 25 pcs - 6.95 USDGross price for quantities from 25 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs