+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6105

Enclosure: multipurpose; X: 60mm; Y: 80mm; Z: 30mm; ABS; grey; IP54


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6105
TME Symbol:
CP-6105

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
80mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight44.2 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6105
77 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs