+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6225

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 50mm; ABS; grey; IP54


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6225
TME Symbol:
CP-6225

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight104.28 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6225
32 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 160 pcs