+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-7277A

Enclosure: panel; X: 72mm; Y: 72mm; Z: 36mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-7277A
TME Symbol:
CP-7277A

Specification

Manufacturer
COMBIPLAST
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
36mm
Enclosure material
ABS
Dimensions
Gross weight38.2 g
Certificates
See other products in this category: Panel Mounting Enclosures COMBIPLAST,
*
CP-7277A
44 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts