+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-9699

Enclosure: panel; X: 96mm; Y: 96mm; Z: 100mm; ABS


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-9699
TME Symbol:
CP-9699

Specification

Manufacturer
COMBIPLAST
Type of enclosure
panel
Dimension X
96mm
Dimension Y
96mm
Dimension Z
100mm
Enclosure material
ABS
Dimensions
Gross weight159.7 g
Certificates
See other products in this category: Panel Mounting Enclosures COMBIPLAST,
*
CP-9699
0 in TME stock
Net price for quantities from 1 pcs - 10.91 EURGross price for quantities from 1 pcs - 10.91 EUR
Net price for quantities from 10 pcs - 9.11 EURGross price for quantities from 10 pcs - 9.11 EUR
Net price for quantities from 50 pcs - 8.20 EURGross price for quantities from 50 pcs - 8.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.