+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA51

Enclosure: multipurpose; X: 70mm; Y: 80mm; Z: 57mm; aluminium; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA51
TME Symbol:
CP-FA51

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
80mm
Dimension Z
57mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight387 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA51
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 18.66 USD
Net price for quantities from 5 pcs - 15.57 USDGross price for quantities from 5 pcs - 15.57 USD
Net price for quantities from 25 pcs - 14.37 USDGross price for quantities from 25 pcs - 14.37 USD
Net price for quantities from 100 pcs - 12.48 USDGross price for quantities from 100 pcs - 12.48 USD