+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP076581-238P

Module: Peltier; 3.9V; 700mA; 6.5x8.1x2.77mm; 1.9W; Al2O3; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP076581-238P
TME Symbol:
CP076581-238P

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.9V
Max. operating current
700mA
Body dimensions
6.5x8.1x2.77mm
Max. heat pump capacity
1.9W
Material
Al2O3
Cable length
0.005m
Contact material
gold
Max. temperature difference
77°C
Resistance
4.17Ω
Gross weight0.47 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP076581-238P
0 in TME stock
Net price for quantities from 60 pcs - 25.34 USDGross price for quantities from 60 pcs - 25.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.