+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP099

Cable; SVT; 3x18AWG; IEC C13 female,NEMA 5-15 (B) plug; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
CP099
TME Symbol:
CP099

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
SVT
Cable structure
3x18AWG
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Application
for computer, power supply
Connectors for the country
USA
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight152.6 g
Certificates
EAN code4260113573426
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP099
0 in TME stock
Net price for quantities from 1 pcs - 6.07 USDGross price for quantities from 1 pcs - 6.07 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 20 pcs - 4.05 USDGross price for quantities from 20 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs