+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP106283-29P

Module: Peltier; 2.1V; 1A; 6.2x8.3x2.9mm; 1.4W; Al2O3; Len: 0.05m


Manufacturer: Same Sky®

Manufacturer part number:
CP106283-29P
TME Symbol:
CP106283-29P

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
1A
Body dimensions
6.2x8.3x2.9mm
Max. heat pump capacity
1.4W
Material
Al2O3
Cable length
50mm
Contact material
gold
Max. temperature difference
77°C
Resistance
1.57Ω
Gross weight0.5 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP106283-29P
0 in TME stock
Net price for quantities from 120 pcs - 23.06 EURGross price for quantities from 120 pcs - 23.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.