+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP10726-268

Module: Peltier; 2.1V; 1A; 7.2x6.2x2.68mm; 1.4W; Al2O3; Len: 0.05m


Manufacturer: Same Sky®

Manufacturer part number:
CP10726-268
TME Symbol:
CP10726-268

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
1A
Body dimensions
7.2x6.2x2.68mm
Max. heat pump capacity
1.4W
Material
Al2O3
Cable length
50mm
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.57Ω
Gross weight0.37 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP10726-268
0 in TME stock
Net price for quantities from 60 pcs - 28.10 USDGross price for quantities from 60 pcs - 28.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.