+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP121

Cable; H05VV-F; 3x0.75mm2; BS 1363 (G) plug,IEC C13 female; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
CP121
TME Symbol:
CP121

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Application
for computer, power supply
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight203.4 g
Certificates
EAN code4052792039641
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP121
8 in TME stock
Net price for quantities from 1 pcs - 6.50 EURGross price for quantities from 1 pcs - 6.50 EUR
Net price for quantities from 5 pcs - 5.57 EURGross price for quantities from 5 pcs - 5.57 EUR
Net price for quantities from 10 pcs - 4.95 EURGross price for quantities from 10 pcs - 4.95 EUR
Net price for quantities from 20 pcs - 4.33 EURGross price for quantities from 20 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.