+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP166

Cable; H03VV-F; 3x0.75mm2; BS 1363 (G) plug,IEC C7 female; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
CP166
TME Symbol:
CP166

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.23kV
Application
for computer, power supply
Connectors for the country
Great Britain
Cable/adapter structure
  • BS 1363 (G) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight130.5 g
Certificates
EAN code4052792066449
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP166
9 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.32 USDGross price for quantities from 5 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 20 pcs - 4.92 USDGross price for quantities from 20 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.