+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | PLC programmable controller | |
Number of outputs | 12 | |
Number of inputs | 18 | |
Kind of input 1 | digital | |
Kind of output 1 | relay | |
The programming method | PC | |
Mounting | for DIN rail mounting |