+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1E-NA20DT-D

Automation module: PLC programmable controller; OUT: 8; IN: 12


Manufacturer: OMRON

Manufacturer part number:
CP1E-NA20DT-D
TME Symbol:
CP1E-NA20DT-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
12
Manufacturer series
CP1E
Kind of input 1
digital
Kind of output 1
NPN
The programming method
PC
Number of analog inputs
2
Mounting
for DIN rail mounting
Number of analog outputs
1
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight595 g
Certificates
EAN code4547648800778
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1E-NA20DT-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 913.05 EURGross price for quantities from 1 pcs - 913.05 EUR
Net price for quantities from 5 pcs - 847.84 EURGross price for quantities from 5 pcs - 847.84 EUR