+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2102-GM

IC: USB interface; USB,USB-UART; transceiver; 3÷3.6VDC; QFN28


Manufacturer: SILICON LABS

Manufacturer part number:
CP2102-GM
TME Symbol:
CP2102-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
USB interface
Kind of integrated circuit
transceiver
Data transfer rate
1Mbps
Case
QFN28
Mounting
SMD
Number of channels
1
Interface
  • USB
  • USB - UART
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • integrated voltage regulator
  • PoR
Gross weight0.064 g
Certificates
See other products in this category: USB interfaces - integrated circuits SILICON LABS,
*
CP2102-GM
180 in TME stock
Net price for quantities from 1 pcs - 3.44 GBPGross price for quantities from 1 pcs - 3.44 GBP
Net price for quantities from 5 pcs - 3.08 GBPGross price for quantities from 5 pcs - 3.08 GBP
Net price for quantities from 10 pcs - 2.87 GBPGross price for quantities from 10 pcs - 2.87 GBP
Net price for quantities from 25 pcs - 2.59 GBPGross price for quantities from 25 pcs - 2.59 GBP
Net price for quantities from 50 pcs - 2.43 GBPGross price for quantities from 50 pcs - 2.43 GBP
Net price for quantities from 73 pcs - 2.37 GBPGross price for quantities from 73 pcs - 2.37 GBP
Net price for quantities from 146 pcs - 2.25 GBPGross price for quantities from 146 pcs - 2.25 GBP
Net price for quantities from 511 pcs - 2.16 GBPGross price for quantities from 511 pcs - 2.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 73 pcs