+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2201-GM

IC: Ethernet controller; parallel; 30Mbps; QFN28; 10Base-T


Manufacturer: SILICON LABS

Manufacturer part number:
CP2201-GM
TME Symbol:
CP2201-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
Ethernet controller
Interface
parallel
Data transfer rate
30Mbps
Case
QFN28
Ethernet category
10Base-T
DC supply current
70mA
Mounting
SMD
Integrated circuit features
MAC / PHY
Communictions protocol
IEEE 802.3
TX/RX buffer size
2 kB/4 kB
Operating temperature
-40...85°C
Supply voltage
  • 3.1...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits SILICON LABS,
*
CP2201-GM
0 in TME stock
Net price for quantities from 1 pcs - 11.04 EURGross price for quantities from 1 pcs - 11.04 EUR
Net price for quantities from 3 pcs - 9.92 EURGross price for quantities from 3 pcs - 9.92 EUR
Net price for quantities from 10 pcs - 8.80 EURGross price for quantities from 10 pcs - 8.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.