+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30138H

Module: Peltier; 3.8V; 3A; 15x15x3.8mm; 8W; Al2O3; 22AWG; Len: 0.1m

Manufacturer: Same Sky®

Manufacturer part number:
CP30138H
TME Symbol:
CP30138H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
3A
Body dimensions
15x15x3.8mm
Max. heat pump capacity
8W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
Gross weight384.62 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP30138H
0 in TME stock
Net price for quantities from 260 pcs - 13.97 EURGross price for quantities from 260 pcs - 13.97 EUR
No. of pieces (Multiplicity: 1)