You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30202M CLIFF - Coupler

Coupler; mini DisplayPort socket,both sides; FT; 19x24mm; metal

Manufacturer part number:
CP30202M

TME Symbol:
CP30202M

CLIFF - logo

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Mounting holes pitch
19x24mm
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body colour
silver
Body material
metal
Case
XLR standard
Cable/adapter structure
  • both sides
  • mini DisplayPort socket
Gross weight18.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EURO, HDMI connectors CLIFF,
See other products from this series.:
*
CP30202M
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs