You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30218MB CLIFF - Connector fiber optic

Connector: fiber optic; coupler; ST,both sides; metal; FT; 19x24mm

Manufacturer part number:
CP30218MB

TME Symbol:
CP30218MB

CLIFF - logo

Specification

Manufacturer
CLIFF
Type of connector
fiber optic
Connector
coupler
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body material
metal
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Body colour
black
Cable/adapter structure
  • both sides
  • ST
Gross weight21.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
See other products from this series.:
*
CP30218MB
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts