You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP30641

Protection cap; black; plastic; 29mm; SLIM

Manufacturer: CLIFF

Manufacturer part number:
CP30641
TME Symbol:
CP30641
CLIFF - logo

Specification

Manufacturer
CLIFF
Type of connector accessories
protection cap
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting, front side of panel
Body colour
black
Body material
plastic
Mounting holes pitch
29mm
Application - series/manufacturer
SLIM
Gross weight3.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
CP30641
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTray = 50 pcs