+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP35447

Module: Peltier; 15.4V; 3.5A; 40x40x4.65mm; 32W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP35447
TME Symbol:
CP35447

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
3.5A
Body dimensions
40x40x4.65mm
Max. heat pump capacity
32W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
3.3Ω
Gross weight24.8 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP35447
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 28.92 EURGross price for quantities from 50 pcs - 28.92 EUR