+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CP39236H

Module: Peltier; 8.8V; 3.9A; 20x20x3.6mm; 20.9W; Al2O3; 22AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP39236H
TME Symbol:
CP39236H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.8V
Max. operating current
3.9A
Body dimensions
20x20x3.6mm
Max. heat pump capacity
20.9W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.95Ω
Gross weight6.25 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP39236H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 260.
Multiplicity: 1.
Net price for quantities from 260 pcs - 16.20 USDGross price for quantities from 260 pcs - 16.20 USD