+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP39255074H-2

Module: Peltier; 12.8V; 3.9A; 50x26.25x7.4mm; 19.8W; Al2O3; 20AWG


Manufacturer: Same Sky®

Manufacturer part number:
CP39255074H-2
TME Symbol:
CP39255074H-2

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
12.8V
Max. operating current
3.9A
Body dimensions
50x26.25x7.4mm
Max. heat pump capacity
19.8W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
92°C
Resistance
3.07Ω
Gross weight30 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP39255074H-2
0 in TME stock
Net price for quantities from 40 pcs - 36.71 EURGross price for quantities from 40 pcs - 36.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.