+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP39301536H

Module: Peltier; 7.6V; 3.9A; 30x15x3.6mm; 18.1W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP39301536H
TME Symbol:
CP39301536H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
7.6V
Max. operating current
3.9A
Body dimensions
30x15x3.6mm
Max. heat pump capacity
18.1W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.73Ω
Gross weight6.41 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP39301536H
0 in TME stock
Net price for quantities from 260 pcs - 15.54 EURGross price for quantities from 260 pcs - 15.54 EUR
No. of pieces (Multiplicity: 1)