+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CP394044365

Module: Peltier; 32.5V; 3.9A; 44x40.5x3.65mm; 80W; Al2O3; 22AWG


Manufacturer: Same Sky®

Manufacturer part number:
CP394044365
TME Symbol:
CP394044365

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
32.5V
Max. operating current
3.9A
Body dimensions
44x40.5x3.65mm
Max. heat pump capacity
80W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
6.95Ω
Gross weight24.4 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP394044365
0 in TME stock
Net price for quantities from 100 pcs - 31.96 EURGross price for quantities from 100 pcs - 31.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.