+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP5030395

Module: Peltier; 11.8V; 5A; 30x30x3.95mm; 38W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP5030395
TME Symbol:
CP5030395

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
5A
Body dimensions
30x30x3.95mm
Max. heat pump capacity
38W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.74Ω
Gross weight15.5 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP5030395
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.
Net price for quantities from 120 pcs - 25.24 EURGross price for quantities from 120 pcs - 25.24 EUR