+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP50341

Module: Peltier; 8.6V; 5A; 30x30x4mm; 25.7W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky®

Manufacturer part number:
CP50341
TME Symbol:
CP50341

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
5A
Body dimensions
30x30x4mm
Max. heat pump capacity
25.7W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.29Ω
Gross weight14.58 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP50341
0 in TME stock
Net price for quantities from 120 pcs - 19.47 EURGross price for quantities from 120 pcs - 19.47 EUR
No. of pieces (Multiplicity: 1)