+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP602040395H

Module: Peltier; 7.6V; 6A; 20x40x3.95mm; 30.2W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP602040395H
TME Symbol:
CP602040395H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
7.6V
Max. operating current
6A
Body dimensions
20x40x3.95mm
Max. heat pump capacity
30.2W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.09Ω
Gross weight1.67 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP602040395H
0 in TME stock
Net price for quantities from 120 pcs - 15.61 EURGross price for quantities from 120 pcs - 15.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.