+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60301233H

Module: Peltier; 5.6V; 6A; 30x12x3.3mm; 21.7W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP60301233H
TME Symbol:
CP60301233H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
5.6V
Max. operating current
6A
Body dimensions
30x12x3.3mm
Max. heat pump capacity
21.7W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.76Ω
Gross weight5.36 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP60301233H
0 in TME stock
Net price for quantities from 140 pcs - 14.04 EURGross price for quantities from 140 pcs - 14.04 EUR
No. of pieces (Multiplicity: 1)