+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP852040345H

Module: Peltier; 7.6V; 8.5A; 20x40x3.45mm; 42W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP852040345H
TME Symbol:
CP852040345H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
7.6V
Max. operating current
8.5A
Body dimensions
20x40x3.45mm
Max. heat pump capacity
42W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.75Ω
Gross weight11.92 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP852040345H
0 in TME stock
Net price for quantities from 130 pcs - 19.00 EURGross price for quantities from 130 pcs - 19.00 EUR
No. of pieces (Multiplicity: 1)