+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP96SDB32-150C

Profile cylinder; Piston diam: 32mm; Piston stroke: 150mm

NEW

Manufacturer: SMC

Manufacturer part number:
CP96SDB32-150C
TME Symbol:
CP96SDB32-150C

Specification

Manufacturer
SMC
Type of pneumatic module
profile cylinder
Piston diameter
32mm
Piston stroke
150mm
Thread
G 1/8"
Operating pressure
0.05...1MPa
Application
compressed air
Operating temperature
-10...60°C
Gross weight970 g
Certificates
See other products in this category: Actuators SMC,
*
CP96SDB32-150C
0 in TME stock
Net price for quantities from 1 pcs - 80.00 EURGross price for quantities from 1 pcs - 80.00 EUR
Net price for quantities from 5 pcs - 74.71 EURGross price for quantities from 5 pcs - 74.71 EUR
Net price for quantities from 10 pcs - 69.32 EURGross price for quantities from 10 pcs - 69.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.