+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1394GV

Relay: solid state; SPST-NO; Icntrl max: 50mA; 90mA; max.600VAC

Manufacturer: IXYS

Manufacturer part number:
CPC1394GV
TME Symbol:
CPC1394GV

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
90mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
40Ω
Mounting
THT
Case
DIP4
Body dimensions
4.57x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.211 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1394GV
452 in TME stock
Net price for quantities from 1 pcs - 4.93 EURGross price for quantities from 1 pcs - 4.93 EUR
Net price for quantities from 100 pcs - 3.23 EURGross price for quantities from 100 pcs - 3.23 EUR
Net price for quantities from 500 pcs - 2.60 EURGross price for quantities from 500 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs