+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1945Y

Relay: solid state; Icntrl max: 100mA; 1000mA; max.120VAC; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC1945Y
TME Symbol:
CPC1945Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 120V AC
Manufacturer series
OptoMOS
Relay variant
1-phase
On-state resistance
0.34Ω
Mounting
THT
Case
SIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.835 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1945Y
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 25 pcs - 6.80 USDGross price for quantities from 25 pcs - 6.80 USD
Net price for quantities from 75 pcs - 5.95 USDGross price for quantities from 75 pcs - 5.95 USD
Net price for quantities from 250 pcs - 5.53 USDGross price for quantities from 250 pcs - 5.53 USD
Packaging method by the manufacturer:Tube = 25 pcs