+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1976YX6

Relay: solid state; Icntrl max: 50mA; 2000mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1976YX6
TME Symbol:
CPC1976YX6

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
2A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Turn-on time
500µs
Operating temperature
-40...85°C
Gross weight1.593 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1976YX6
0 in TME stock
Net price for quantities from 500 pcs - 4.56 GBPGross price for quantities from 500 pcs - 4.56 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.