+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1983YE

Relay: solid state; SPST-NO; Icntrl max: 50mA; 500mA; max.600VAC

Manufacturer: IXYS

Manufacturer part number:
CPC1983YE
TME Symbol:
CPC1983YE

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
4kV
Turn-on time
5ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.59 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1983YE
62 in TME stock
Net price for quantities from 1 pcs - 8.05 EURGross price for quantities from 1 pcs - 8.05 EUR
Net price for quantities from 10 pcs - 6.70 EURGross price for quantities from 10 pcs - 6.70 EUR
Net price for quantities from 25 pcs - 6.26 EURGross price for quantities from 25 pcs - 6.26 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs