+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC9909N

IC: driver; AC/DC switcher,DC/DC switcher,LED driver; SO8; 2mA


Manufacturer: IXYS

Manufacturer part number:
CPC9909N
TME Symbol:
CPC9909N

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, LED driver
Case
SO8
Output current
2mA
Mounting
SMD
Operating temperature
-55...85°C
Input voltage
8...550V
Kind of package
tube
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.075 g
Certificates
See other products in this category: LED drivers IXYS,
*
CPC9909N
685 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.62 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.27 EURGross price for quantities from 25 pcs - 1.27 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs