+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-150

Sound transducer: piezo signaller; cables; 5kHz; 8mA; Ø: 16.5mm


Manufacturer: Same Sky®

Manufacturer part number:
CPE-150
TME Symbol:
CPE-150

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
5kHz
Operating current
8mA
Diameter
16.5mm
Height
4mm
Operating voltage
30V DC
Sound level
80dB
Capacitance
14.3nF
Body dimensions
Ø16.5x4mm
Illumination
none
Body colour
black
Cable length
0.095m
Operating temperature
-30...85°C
Gross weight1.15 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-150
0 in TME stock
Net price for quantities from 1200 pcs - 1.23 EURGross price for quantities from 1200 pcs - 1.23 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.