+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-503

Sound transducer: piezo signaller; THT; 3.7kHz; 7mA; H: 25mm


Manufacturer: Same Sky®

Manufacturer part number:
CPE-503
TME Symbol:
CPE-503

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
7mA
Height
25mm
Operating voltage
3...28V DC
Sound level
72dB
Body dimensions
10x24x25mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
12.5mm
Operating temperature
-30...115°C
Gross weight3.4 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-503
196 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcs