+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-813

Sound transducer: piezo signaller; THT; 4kHz; 6mA; Ø: 22.1mm; 30VDC

Manufacturer: Same Sky®

Manufacturer part number:
CPE-813
TME Symbol:
CPE-813

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
6mA
Diameter
22.1mm
Height
5.3mm
Operating voltage
30V DC
Sound level
84dB
Capacitance
15.6nF
Body dimensions
Ø22.1x5.3mm
Illumination
none
Body colour
black
Leads
for soldering
Terminal pitch
10mm
Operating temperature
-30...85°C
Gross weight2.2 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-813
0 in TME stock
Net price for quantities from 1200 pcs - 0.74 GBPGross price for quantities from 1200 pcs - 0.74 GBP
No. of pieces (Multiplicity: 1 200)