+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPG1222

Grounding of cable systems; ESD; 80x38x30mm; Len: 1.7m


Manufacturer: ELME

Manufacturer part number:
CPG1222
TME Symbol:
CPG1222

Specification

Manufacturer
ELME
Type of antistatic accessories
Grounding of cable systems
Version
ESD
Body dimensions
80x38x30mm
Antistatic elements application
earthing ESD matts to ground, earthing ESD wristbands
Cable length
1.7m
Mounting holes raster
33...62mm
Connection
banana 4mm socket x2, press stud male 10mm x2
Features of antistatic elements
  • grounded banana sockets
  • lead-ended with ring terminal Ø4,2mm
Gross weight58.07 g
See other products in this category: ESD Accessories ELME,
*
CPG1222
98 in TME stock
Net price for quantities from 1 pcs - 14.00 EURGross price for quantities from 1 pcs - 14.00 EUR
Net price for quantities from 3 pcs - 13.51 EURGross price for quantities from 3 pcs - 13.51 EUR
Net price for quantities from 5 pcs - 12.90 EURGross price for quantities from 5 pcs - 12.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 25 pcs