+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQ2B32-15DZ

Compact cylinder; Piston diam: 32mm; Piston stroke: 15mm


Manufacturer: SMC

Manufacturer part number:
CQ2B32-15DZ
TME Symbol:
CQ2B32-15DZ

Specification

Manufacturer
SMC
Type of pneumatic module
compact cylinder
Piston diameter
32mm
Piston stroke
15mm
Gross weight181.79 g
Certificates
See other products in this category: Actuators SMC,
*
CQ2B32-15DZ
0 in TME stock
Net price for quantities from 1 pcs - 35.91 EURGross price for quantities from 1 pcs - 35.91 EUR
Net price for quantities from 5 pcs - 33.50 EURGross price for quantities from 5 pcs - 33.50 EUR
Net price for quantities from 10 pcs - 31.10 EURGross price for quantities from 10 pcs - 31.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.