+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CQTHF

Cable; magnetic,USB 2.0; USB A plug; nickel plated; 1m; black


Manufacturer: VENTION

Manufacturer part number:
CQTHF
TME Symbol:
CQTHF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
magnetic, USB 2.0
Cable/adapter structure
USB A plug
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Data transfer rate
0.48Gbps
Braid material
textile
Cable external diameter
3.8mm
Max. operating current
5A
Gross weight39.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CQTHF
13 in TME stock
Net price for quantities from 1 pcs - 5.35 EURGross price for quantities from 1 pcs - 5.35 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 4.43 EUR
Net price for quantities from 10 pcs - 3.96 EURGross price for quantities from 10 pcs - 3.96 EUR
Net price for quantities from 20 pcs - 3.50 EURGross price for quantities from 20 pcs - 3.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts